
14-bit, 62MSPS Analog-to-Digital Converter (ADC) with a 73dB Signal-to-Noise Ratio (SNR) and 85dB Spurious-Free Dynamic Range (SFDR). Features a differential input and supports SPI, LVDS, Serial, and Parallel interfaces. Operates from a 3V to 5V supply voltage with a nominal supply current of 240mA. Packaged in a 64-LQFP and rated for an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5422Y/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5422Y/250G4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 62000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 240mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 62000000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5422Y/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
