
14-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a 1.5 LSB Integral Nonlinearity. This surface-mount device offers LVDS and parallel interfaces, operating from a 4.75V to 5.25V supply. With a maximum power dissipation of 2.2W and an operating temperature range of -40°C to 85°C, it is RoHS compliant and packaged in a 52-HTQFP with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5423IPGPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5423IPGPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.85W |
| Power Dissipation | 1.85W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5423IPGPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
