
14-bit Analog-to-Digital Converter (ADC) with a conversion rate of 80 MS/s. Features a 1.5 LSB Integral Nonlinearity (INL) and 74.6 dB Signal-to-Noise Ratio (SNR). Offers parallel and serial interface options. Operates with a 5V supply voltage, consuming 1.85W of power. Packaged in a 52-pin QFP with tin, matte contact plating for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5423IPJYG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5423IPJYG3 technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 355mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 1.85W |
| Power Dissipation | 1.85W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | ADS5423 |
| Signal to Noise Ratio (SNR) | 74.6dB |
| Supply Type | Analog, Digital |
| Weight | 0.017496oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5423IPJYG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
