14-Bit, 125-MSPS Analog-to-Digital Converter (ADC)- Class V 52-CFP 25 to 25
Sign in to ask questions about the Texas Instruments ADS5424HFG/EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5424HFG/EM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F52 |
| Width | 19.065 |
| Length | 19.065 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 410 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Screening Level | 38535V;38534K;883S |
| Analog Input Voltage-Max | 2.2 |
| Analog Input Voltage-Min | -2.2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments ADS5424HFG/EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.