
14-bit Analog-to-Digital Converter (ADC) with a 105 MS/s sampling rate. Features LVDS and Parallel interfaces, a bipolar polarity, and a single analog input. Operates from a 4.75V to 5.25V supply voltage with a typical power consumption of 1.9W. Housed in a 52-HTQFP surface mount package, this component offers 1.5 LSB integral nonlinearity and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5424IPGPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5424IPGPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.9W |
| Power Dissipation | 1.9W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5424IPGPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
