ADC Single Pipelined 105Msps 14-bit Parallel 52-Pin PQFP Tray
Texas Instruments ADS5424IPJYG4 technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 355mA |
| Number of Analog Inputs | 1 |
| Power Consumption | 1.9W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5424IPJYG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.