
The ADS5424MPJYREP is a 14-bit analog-to-digital converter from Texas Instruments, featuring a sampling rate of 105 MSPS. It is available in a QFP package and is designed to operate over a temperature range of -55°C to 125°C. The device is RoHS compliant and suitable for surface mount applications. With a maximum power dissipation of 2.2W, it is suitable for a variety of analog-to-digital conversion applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5424MPJYREP technical specifications.
| Package/Case | QFP |
| Interface | Serial, Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
