
The ADS5433IPJYR is a 14-bit analog-to-digital converter with a conversion rate of 80000KS/s. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.2W. The device is packaged in a QFP package and is lead-free. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5433IPJYR technical specifications.
| Package/Case | QFP |
| Conversion Rate | 80000KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.85W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 74.6dB |
| Supply Type | Analog, Digital |
| Weight | 0.017496oz |
| RoHS | Compliant |
No datasheet is available for this part.
