
The ADS5440IPFPG4 is a 13-bit 1-channel 210MS/s analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with 5V. The device is available in a 96-piece HTQFP package and is RoHS compliant. It features a differential input type and supports LVDS and parallel interfaces.
Texas Instruments ADS5440IPFPG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 210000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.28W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 69.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5440IPFPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
