
13-bit, 210 MSPS Analog-to-Digital Converter (ADC) with differential input. Features LVDS and parallel interface, 69.8 dB SNR, and 2.2 LSB INL. Operates from a 4.75V to 5.25V supply, consuming 2.25W at 340mA nominal current. Packaged in an 80-HTQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS5440IPFPR technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 210000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.28W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 340mA |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.25W |
| Power Dissipation | 2.28W |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 69.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5440IPFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
