
The ADS5440IPFPRG4 is a 13-bit, 1-channel analog-to-digital converter with a conversion rate of 210MS/s. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is supplied with 5V and has a maximum power dissipation of 2.28W. It is available in a 1000-unit package quantity, packaged in tape and reel. The ADS5440IPFPRG4 is RoHS compliant and suitable for surface mount applications.
Texas Instruments ADS5440IPFPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 210000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.28W |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.25W |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 69.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5440IPFPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
