
13-bit, 250 MSPS Analog-to-Digital Converter (ADC) with a single differential analog input. Features LVDS and parallel interfaces, 1 LSB Differential Nonlinearity, and 2.2 LSB Integral Nonlinearity. Surface mountable in an HTQFP package with gold contact plating. Operates from a 4.75V to 5.25V supply, with a typical power consumption of 2.25W. Suitable for applications requiring high-speed, high-resolution data conversion.
Texas Instruments ADS5444IPFPG4 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 250000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.28W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Consumption | 2.25W |
| Power Dissipation | 2W |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5444IPFPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
