
The ADS5444IPFPRG4 is a 13-bit analog-to-digital converter with a conversion rate of 250MS/s. It has a single analog input and operates from a 5V supply voltage. The device is packaged in an HTQFP-80 package and is suitable for surface mount. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5444IPFPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 250000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.28W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.25W |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
