
13-bit, 250 MSPS analog-to-digital converter (ADC) featuring a single differential input. Offers LVDS and parallel interfaces with a 13-bit resolution. Operates across a wide temperature range of -55°C to 125°C. Maximum power dissipation is 2.37W, with a typical power consumption of 2.25W. Package type is 80-HTQFP with gold contact plating.
Texas Instruments ADS5444MPFPEP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 250000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.3LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.37W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Consumption | 2.25W |
| Power Dissipation | 2W |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5444MPFPEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
