
12-bit, 500 MSPS Analog-to-Digital Converter (ADC) with a differential input. Features LVDS and parallel interfaces, 65.2 dB Signal-to-Noise Ratio (SNR), and integral nonlinearity (INL) of 2.5 LSB. Operates with analog, digital, and single supply types, ranging from 4.75V to 5.25V. Housed in an 80-HTQFP package with gold contact plating, suitable for surface mounting. Maximum power dissipation is 2.4W, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS5463IPFPG4 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 500000KS/s |
| Differential Nonlinearity | 0.95LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Consumption | 2.25W |
| Power Dissipation | 2.18W |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Signal to Noise Ratio (SNR) | 65.2dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5463IPFPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
