
12-bit Analog-to-Digital Converter (ADC) featuring a 500 MSPS sampling rate and differential input. This single-channel IC offers LVDS and Parallel interfaces, a 65.2dB Signal-to-Noise Ratio (SNR), and operates from a 5.25V supply. Packaged in an 80-HTQFP for surface mounting, it supports a temperature range of -40°C to 85°C with a maximum power dissipation of 2.4W.
Texas Instruments ADS5463IPFPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 500000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Nominal Supply Current | 300mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.25W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Signal to Noise Ratio (SNR) | 65.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5463IPFPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
