12-bit, 500 MSPS analog-to-digital converter (ADC) with a 12-bit resolution. Features a 500 MSPS sampling rate and LVDS, Parallel interface. Offers a wide operating temperature range of -55°C to 125°C. Includes differential nonlinearity of 0.95 LSB and integral nonlinearity of 2.5 LSB. This surface mount device is housed in an 80-HTQFP package with gold contact plating.
Texas Instruments ADS5463MPFPEP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 500000KS/s |
| Differential Nonlinearity | 0.95LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.575W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 300mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Consumption | 2.25W |
| Power Dissipation | 2.18W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Signal to Noise Ratio (SNR) | 65.4dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5463MPFPEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
