
EVALUATION MOD ADX FOR ADS5474
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Packaging | Box |
| Sampling Rate | 800000000S/s |
| RoHS | Compliant |