14-bit 400-MSPS analog-to-digital converter (ADC) - Class V 84-CFP 25 to 25
Texas Instruments ADS5474HFG/EM technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F84 |
| Width | 19.05 |
| Length | 19.05 |
| Number of Functions | 1 |
| Supply Current-Max | 380 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.2 |
| Analog Input Voltage-Min | -2.2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS5474HFG/EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.