
14-bit, 400MS/s analog-to-digital converter (ADC) with LVDS and Parallel interface. Features 1.5 LSB DNL and 3 LSB INL, offering a 71dB SNR. Operates from a 3.1V to 5.25V supply, with a power consumption of 2.5W. Packaged in an 80-HTQFP for surface mounting, this bipolar device supports a temperature range of -40°C to 85°C.
Texas Instruments ADS5474IPFP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 400MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1.5LSB |
| Height | 1mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.797W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 2.5W |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 338mA |
| Supply Type | Analog, Digital, Single |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5474IPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
