
14-bit, 400 MSPS Analog-to-Digital Converter (ADC) featuring a buffered differential input. This surface-mount IC offers a 400 MS/s sampling rate with 14-bit resolution. Key specifications include an integral nonlinearity of 3 LSB and a signal-to-noise ratio of 70.3 dB. Operating across a temperature range of -40°C to 85°C, it utilizes a parallel interface and a gold-plated HTQFP package. Power consumption is rated at 2.5W with a supply voltage range of 3.1V to 5.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5474IPFPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5474IPFPG4 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 400000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.797W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Consumption | 2.5W |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400MS/s |
| Signal to Noise Ratio (SNR) | 70.3dB |
| Supply Current | 338mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5474IPFPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
