Texas Instruments ADS5474MHFGV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F84 |
| Width | 19.05 |
| Length | 19.05 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 380 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Min | -2.2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS5474MHFGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.