
16-bit 80MSPS ADC With Buffered Analog Input 64-VQFN -40 to 85
Texas Instruments ADS5481IRGC25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Gold, Matte |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 2.1W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5481IRGC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
