
16-bit, 80 MSPS Analog-to-Digital Converter (ADC) with differential input. Features 81dB Signal-to-Noise Ratio (SNR) and 10 LSB Integral Nonlinearity (INL). Operates with analog and digital single supply voltages from 3.1V to 5.25V. Offers LVDS and parallel interface options. Packaged in a 64-VQFN with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5481IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5481IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 316mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 2.1W |
| Power Dissipation | 2.15W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 81dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5481IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
