
16-bit Analog-to-Digital Converter (ADC) with a 105MS/s conversion rate. Features a single differential analog input and offers SPI, LVDS, serial, and parallel interfaces. Operates with analog and digital supply types, with a maximum supply voltage of 5.25V. Housed in a 64-VQFN package for surface mounting, this component boasts a signal-to-noise ratio of 80.5dB. Designed for operation between -40°C and 85°C, with a maximum power dissipation of 2.35W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5482IRGC25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5482IRGC25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Gold, Matte |
| Conversion Rate | 105MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 2.1W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 80.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5482IRGC25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
