
16-bit Analog-to-Digital Converter (ADC) featuring a 105 MSPS sampling rate. This single-channel device offers a differential input and LVDS/Parallel interface. Integral nonlinearity is 10 LSB, with an SNR of 80.8 dB. Packaged in a VQFN with gold contact plating, it supports surface mounting and operates from a 3.1V to 5.25V supply. RoHS compliant and lead-free, it is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5482IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5482IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.1W |
| Power Dissipation | 2.15W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 80.8dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5482IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
