
16-bit Analog-to-Digital Converter (ADC) offering a 135MS/s sampling rate. Features differential inputs, LVDS and parallel serial interfaces, and a bipolar polarity. Integral Nonlinearity is 10 LSB, with a Signal-to-Noise Ratio of 79dB. Operates from a 3.1V to 5.25V supply range, with a power consumption of 2.1W. Packaged in a 64-VQFN EP with gold contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5483IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5483IRGCR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 135000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.1W |
| Power Dissipation | 2.2W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 135MS/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5483IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
