
16-bit, 135MS/s Analog-to-Digital Converter (ADC) with differential input. Features LVDS and parallel/serial interfaces, 79dB SNR, and 10LSB Integral Nonlinearity. Operates from 3.1V to 5.25V supply, with power consumption of 2.1W. Packaged in a 64-VQFN EP for surface mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5483IRGCRG4 technical specifications.
| Package/Case | VQFN EP |
| Conversion Rate | 135000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.1W |
| Power Dissipation | 2.35W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 135MS/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
