
16-bit Analog-to-Digital Converter (ADC) with a 135 MS/s conversion rate. Features differential input, LVDS and parallel interface, and a 79dB Signal-to-Noise Ratio (SNR). Operates with a 3.1V to 5.25V supply voltage and a power consumption of 2.1W. Packaged in a 64-VQFN with gold contact plating, suitable for surface mounting. RoHS compliant and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS5483IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5483IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 135MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.1W |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 135MS/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Current | 317mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5483IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
