
16-bit Analog-to-Digital Converter (ADC) with a 170 MSPS sampling rate. Features buffered inputs, 16-bit resolution, and a bipolar polarity. Operates with analog and digital supply types, ranging from 3.15V to 5.25V. Housed in a 64-VQFN package with tin, gold, matte contact plating, suitable for surface mounting. Offers integral nonlinearity of 10 LSB and a power consumption of 2.16W. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5484IRGC25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Gold, Matte |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.16W |
| Power Dissipation | 2.35W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
