16-bit Analog-to-Digital Converter (ADC) featuring a 170 MSPS sampling rate and differential buffered inputs. Offers 76.8dB Signal-to-Noise Ratio (SNR) and 10 LSB Integral Nonlinearity (INL). Operates with analog, digital, and single supply voltages from 3.15V to 5.25V. Interface options include LVDS, Parallel, and Serial. Packaged in a 64-VQFN with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5484IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 170000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.16W |
| Power Dissipation | 2.16W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 76.8dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
No datasheet is available for this part.
