16-bit, 170MS/s Analog-to-Digital Converter (ADC) with a single differential analog input. Features LVDS and parallel serial interface, bipolar polarity, and a 76.8dB Signal-to-Noise Ratio (SNR). Operates with analog and digital supply types, from 3.15V to 5.25V, and has a maximum power dissipation of 2.35W. Packaged in a VQFN EP, suitable for surface mounting.
Texas Instruments ADS5484IRGCRG4 technical specifications.
| Package/Case | VQFN EP |
| Conversion Rate | 170000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.16W |
| Power Dissipation | 2.35W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Signal to Noise Ratio (SNR) | 76.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5484IRGCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
