
16-bit, 1-channel Analog-to-Digital Converter (ADC) with a 170MS/s conversion rate. Features differential input, LVDS and parallel interface, and a 76.8dB Signal-to-Noise Ratio (SNR). Operates from a 5.25V supply with a power consumption of 2.16W. Packaged in a VQFN for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS5484IRGCTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 170MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 2.16W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 76.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5484IRGCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
