16-bit, 200 MSPS Analog-to-Digital Converter (ADC) with a single channel and differential input. Features LVDS and parallel/serial interfaces, 75.8 dB Signal-to-Noise Ratio (SNR), and 10 LSB Integral Nonlinearity (INL). Operates from a 3.15V to 5.25V supply range, with power consumption of 2.16W. Packaged in a 64-VQFN EP with gold contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Texas Instruments ADS5485IRGCR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 200000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.16W |
| Power Dissipation | 2.16W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 75.8dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5485IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
