16-bit, 1-channel Analog-to-Digital Converter (ADC) with a 200 MS/s sampling rate. Features differential input, LVDS and parallel interface, and a 75.8 dB Signal-to-Noise Ratio (SNR). Operates from a 5.25V supply, with power consumption of 2.16W and maximum dissipation of 2.35W. Packaged in a 64-pin VQFN for surface mounting, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5485IRGCRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 200000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.16W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 75.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
