
16-bit Analog-to-Digital Converter (ADC) with a 200 MS/s sampling rate. Features differential input and a serial, parallel, or LVDS interface. Offers 10 LSB integral nonlinearity and 75.8 dB signal-to-noise ratio. Operates from a 3.15V to 5.25V supply range, with a nominal supply current of 310mA. Packaged in a 64-VQFN EP with gold contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS5485IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5485IRGCT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 200000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | Serial, Parallel, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Nominal Supply Current | 310mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.16W |
| Power Dissipation | 2.16W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 75.8dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5485IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
