The ADS54J20IRMP is a 12-bit analog-to-digital converter with a supply voltage of 1.9V and a maximum supply current of 510mA. It operates over an industrial temperature range of -40°C to 85°C and is packaged in a 72-pin VQFN. The device features a proprietary conversion method and has a maximum analog input voltage of 1.9V. It is designed for use in a variety of applications, including data acquisition and measurement systems.
Texas Instruments ADS54J20IRMP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 510 |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.9 |
| Analog Input Voltage-Min | -1.9 |
| RoHS | Yes |
| Eccn Code | 3A001A5A3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS54J20IRMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.