The ADS54J20IRMPT is a 12-bit analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 72 terminals and a quad terminal position. The device is packaged in a 10mm x 10mm HVQCCN package. It operates on a nominal supply voltage of 1.9V and has a maximum supply current of 510mA. The converter is designed for industrial temperature grade applications and uses a proprietary method.
Texas Instruments ADS54J20IRMPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 510 |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.9 |
| Analog Input Voltage-Min | -1.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS54J20IRMPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.