The ADS54J40IRMPT is a 14-bit industrial-grade analog-to-digital converter (ADC) with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a proprietary conversion method and a maximum supply current of 510mA. The device has 72 terminals and is available in a 72-pin HVQCCN package. The ADC operates on an analog input voltage range of -1.9V to 1.9V.
Texas Instruments ADS54J40IRMPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 510 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.9 |
| Analog Input Voltage-Min | -1.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS54J40IRMPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.