Dual-Channel, 14-Bit, 625-MSPS Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
Texas Instruments ADS54J42IRMP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 410 |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.9 |
| Analog Input Voltage-Min | -1.9 |
| RoHS | Yes |
| Eccn Code | 3A001A5A4 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS54J42IRMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.