The ADS54J64IRMPT is a 14-bit industrial-grade analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 72-pin HVQCCN package and a proprietary conversion method. The device has a maximum supply current of 1.95 mA and a nominal supply voltage of 1.15 V. It can handle analog input voltages up to 1.1 V and as low as -1.1 V.
Texas Instruments ADS54J64IRMPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.95 |
| Supply Voltage-Nom | 1.15 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.1 |
| Analog Input Voltage-Min | -1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS54J64IRMPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.