The ADS54J69IRMP is a 16-bit analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 72 terminals and a quad terminal position. The device is packaged in a 72-pin HVQCCN package and has a supply voltage of 1.9 volts. The converter can handle an analog input voltage of up to 1.9 volts and as low as -1.9 volts, with a maximum supply current of 510 milliamps.
Texas Instruments ADS54J69IRMP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 510 |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.9 |
| Analog Input Voltage-Min | -1.9 |
| RoHS | Yes |
| Eccn Code | 3A001A5A5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS54J69IRMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.