
ADS5463 ADC Evaluation Board 550MSPS
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | LVDS |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 550000000S/s |
| RoHS | Compliant |
