
12-bit, 550 MS/s RF sampling analog-to-digital converter (ADC) featuring differential inputs and LVDS/Parallel interface. Offers 62.6 dB signal-to-noise ratio (SNR) and 0.95 LSB differential nonlinearity (DNL). Operates from a 3V to 5.25V supply range with a typical power consumption of 2.25W. Packaged in an 80-HTQFP for surface mounting, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS54RF63IPFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS54RF63IPFPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 550000KS/s |
| Differential Nonlinearity | 0.95LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.25W |
| Power Dissipation | 2.25W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 550MS/s |
| Signal to Noise Ratio (SNR) | 62.6dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS54RF63IPFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
