
ADS54T01 Analog Front End Evaluation Module
Texas Instruments ADS54T01EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | DDR, LVDS, SPI, USB |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 750000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS54T01EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
