
12-bit, 750MS/s Analog-to-Digital Converter (ADC) with a single differential analog input. Features include 61.2dB Signal-to-Noise Ratio (SNR), ±2 Least Significant Bit (LSB) Differential Nonlinearity (DNL), and ±5 LSB Integral Nonlinearity (INL). Operates with DDR and LVDS interfaces, supporting analog, digital, and single supply types. Packaged in a 160-pin LFBGA for surface mounting, with a temperature range of -40°C to 85°C and a maximum power dissipation of 1.75W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS54T01IZAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS54T01IZAY technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 750MS/s |
| Differential Nonlinearity | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Consumption | 1.2W |
| Power Dissipation | 1.75W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000000S/s |
| Signal to Noise Ratio (SNR) | 61.2dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS54T01IZAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
