
1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85
Texas Instruments ADS54T01IZAYR technical specifications.
| Package/Case | BGA |
| Conversion Rate | 750MS/s |
| Input Type | DIFFERENTIAL |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.2W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000000S/s |
| Signal to Noise Ratio (SNR) | 61.2dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS54T01IZAYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
