
The ADS54T02IZAY is a dual 12-bit 2-channel 750 MSPS analog-to-digital converter from Texas Instruments. It is packaged in a BGA-196 package and is designed for surface mount applications. The converter operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It consumes 2.1W of power and has a signal-to-noise ratio of 60.9dB.
Texas Instruments ADS54T02IZAY technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Input Type | DIFFERENTIAL |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Consumption | 2.1W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000000S/s |
| Signal to Noise Ratio (SNR) | 60.9dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS54T02IZAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
