
2-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85
Texas Instruments ADS54T02IZAYR technical specifications.
| Input Type | DIFFERENTIAL |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.1W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000000S/s |
| Series | ADS54T02 |
| Signal to Noise Ratio (SNR) | 60.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS54T02IZAYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
