The ADS54T04IZAYR is a dual 12-bit analog-to-digital converter from Texas Instruments, featuring a conversion rate of 500MS/s. It supports differential input and interfaces with DDR and LVDS. The device operates within a temperature range of -40°C to 85°C and dissipates a maximum of 2.3W. It is available in a BGA196 package and is compliant with RoHS standards.
Texas Instruments ADS54T04IZAYR technical specifications.
| Package/Case | BGA |
| Conversion Rate | 500MS/s |
| Input Type | DIFFERENTIAL |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.6W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Signal to Noise Ratio (SNR) | 60.8dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS54T04IZAYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.